
150W AC/DC converter featuring a 12V nominal output voltage and 8.3A maximum output current. This chassis-mount power supply operates with 90V to 264V AC input, achieving 88% efficiency. It offers 4kV isolation voltage and a power dissipation of 100W, with a maximum operating temperature of 50°C. Dimensions are 101.6mm length, 50.8mm depth, and 1.3 inches height.
Sign in to ask questions about the Emerson LPS103-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson LPS103-M technical specifications.
| Current - Output 1 | 8.3A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 1.3inch |
| Isolation Voltage | 4kV |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.3A |
| Max Output Power | 150W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS100-M (150W) |
| Voltage - Output 1 | 12V |
| Weight | 0.2kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS103-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
