
150W AC/DC converter with a single 15V output, delivering up to 6.7A. Features 88% efficiency, 4kV isolation voltage, and a wide input voltage range of 90-264V AC. Operates between 0°C and 50°C, with a chassis mount design. Dimensions are 101.6mm length, 50.8mm depth, and 50.8mm height. RoHS compliant.
Sign in to ask questions about the Emerson LPS104-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson LPS104-M technical specifications.
| Current - Output 1 | 6.7A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 1.29inch |
| Isolation Voltage | 4kV |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6.7A |
| Max Output Power | 100.5W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 150W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS100-M (150W) |
| Voltage - Output 1 | 15V |
| Weight | 0.2kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS104-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
