
100W AC/DC converter with a 24V nominal output voltage and a maximum output current of 6.3A. Features 88% efficiency, 4kV isolation voltage, and a wide input voltage range of 90-264V AC. Operates between 0°C and 50°C, with a chassis mount design. This single-output power supply offers 100.8W maximum output power and is RoHS compliant.
Emerson LPS105-M technical specifications.
| Current - Output 1 | 4.2A |
| Depth | 50.8mm |
| Efficiency | 88% |
| Height | 1.29inch |
| Isolation Voltage | 4kV |
| Length | 101.6mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.2A |
| Max Output Power | 100.8W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 6.3A |
| Output Power | 150W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS100-M (150W) |
| Voltage - Output 1 | 24V |
| Weight | 0.2kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS105-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
