The Emerson LPS122 is a single-output power supply with an output voltage of 5V and a maximum output current of 16A. It operates within a temperature range of 0-50°C and has an efficiency of 80%. The supply is packaged in bulk and is compliant with RoHS regulations. It is approved by various regulatory bodies, including UL, CSA, and VDE.
Emerson LPS122 technical specifications.
| Approvals | UL, CSA, VDE, CE, IEC, CB, EN, NEMKO |
| Current - Output 1 | 16A |
| Depth | 76.2mm |
| Efficiency | 80% |
| Height | 1.29inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16A |
| Max Output Power | 80W |
| Number of Outputs | 1 |
| Output Current | 16A |
| Output Power | 80W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPS120 |
| Voltage - Output 1 | 5V |
| Weight | 11.360001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS122 to view detailed technical specifications.
No datasheet is available for this part.