AC/DC Power Supply Single-OUT 12V 15A 130W 15-Pin
Checking distributor stock and pricing after the page loads.
Emerson LPS173-M-C technical specifications.
| Current - Output 1 | 9.1A |
| Depth | 108mm |
| Efficiency | 75% |
| Height | 38.1mm |
| Length | 216mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 15A |
| Max Output Power | 130W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 175W |
| Output Voltage | 12V |
| Package Quantity | 54 |
| Series | LPS170-M (175W) |
| Voltage - Output 1 | 12V |
| Weight | 0.85kg |
| Width | 108mm |
| RoHS | Compliant |