The Emerson LPS175 is a 24V 7.5A 175W power supply with a chassis mount configuration. It operates within a temperature range of 0°C to 50°C and is compliant with various regulatory approvals including UL, CSA, VDE, CE, IEC, CB, EN, and NEMKO. The power supply has an efficiency of 75% and a maximum power dissipation of 110W.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, VDE, CE, IEC, CB, EN, NEMKO |
| Current - Output 1 | 4.5A |
| Depth | 108mm |
| Efficiency | 75% |
| Height | 38.1mm |
| Length | 216mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Power | 175W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 175W |
| Output Voltage | 24V |
| Package Quantity | 54 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPS170 (175W) |
| Voltage - Output 1 | 24V |
| Weight | 816g |
| Width | 108mm |
| RoHS | Compliant |