
The Emerson LPS175-M-C is a 24V power supply with an output current of 7.5A and a maximum output power of 175W. It operates within a temperature range of 0°C to 50°C and is chassis mountable. The supply has an efficiency of 75% and a maximum power dissipation of 75W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson LPS175-M-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 4.5A |
| Depth | 180mm |
| Efficiency | 75% |
| Height | 38.1mm |
| Length | 216mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 7.5A |
| Max Output Power | 130W |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 7.5A |
| Output Power | 175W |
| Output Voltage | 24V |
| Package Quantity | 54 |
| Series | LPS170-M (175W) |
| Voltage - Output 1 | 24V |
| Weight | 0.85kg |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS175-M-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
