
Enclosed AC/DC power supply, chassis mountable, delivering 5V output with a maximum power of 200W. Features a single output with a maximum current of 40A. Operates within a 90-264V AC input range, achieving 86% efficiency. Dimensions are 127mm (length) x 76.2mm (depth) x 33.5mm (height), with a weight of 0.34kg. Operating temperature range is 0°C to 50°C. RoHS compliant.
Emerson LPS202-M technical specifications.
| Current - Output 1 | 20A |
| Depth | 76.2mm |
| Efficiency | 86% |
| Height | 1.32inch |
| Length | 127mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 40A |
| Max Output Power | 125W |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Power | 200W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS200-M (250W) |
| Voltage - Output 1 | 5V |
| Weight | 0.34kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS202-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
