
125W AC/DC converter with a nominal output voltage of 12V and a maximum output current of 20.8A. Features include a wide input voltage range of 90-264V AC, 86% efficiency, and a chassis mount design. Operating temperature range is 0°C to 50°C. This general-purpose power supply offers 125W maximum output power and is RoHS compliant.
Sign in to ask questions about the Emerson LPS203-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson LPS203-M technical specifications.
| Current - Output 1 | 10.3A |
| Depth | 76.2mm |
| Efficiency | 86% |
| Height | 1.32inch |
| Length | 127mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20.8A |
| Max Output Power | 125W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 20.8A |
| Output Power | 250W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS200-M (250W) |
| Voltage - Output 1 | 12V |
| Weight | 0.34kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS203-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
