
15V, 250W AC/DC converter with single output. Features 16.6A output current, 86% efficiency, and a wide input voltage range of 90-264V AC. Operates between 0°C and 50°C, with chassis mount for easy integration. Dimensions: 127mm (L) x 76.2mm (D) x 33.5mm (H). RoHS compliant.
Emerson LPS204-M technical specifications.
| Current - Output 1 | 8.3A |
| Depth | 76.2mm |
| Efficiency | 86% |
| Height | 1.32inch |
| Length | 127mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 16.6A |
| Max Output Power | 249W |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 16.6A |
| Output Power | 250W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS200-M (250W) |
| Voltage - Output 1 | 15V |
| Weight | 0.34kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS204-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
