25W AC/DC power supply, single output, 12V at 2.1A. Features 85-264V AC input, 70% efficiency, and a maximum operating temperature of 50°C. Chassis mountable with screw terminals, this power supply is UL, CSA, VDE, CE, CB, and NEMKO approved, and RoHS compliant. Dimensions are 127mm length, 76.2mm depth, and 76.2mm width.
Emerson LPS23 technical specifications.
| Approvals | UL, CSA, VDE, CE, CB, NEMKO, EN |
| Current - Output 1 | 2.1A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Length | 127mm |
| Max Input Current | 1A |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 2.1A |
| Output Power | 25W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS25 |
| Voltage - Output 1 | 12V |
| Weight | 8.000001oz |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.