Emerson LPS255-CF technical specifications.
| Current - Output 1 | 10.4A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 80mm |
| Lead Free | Lead Free |
| Length | 262mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.4A |
| Max Output Power | 250W |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Desktop |
| Number of Outputs | 1 |
| Output Current | 10.4A |
| Output Power | 250W |
| Output Voltage | 24V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LPS250 (250W) |
| Voltage - Output 1 | 24V |
| Weight | 1.18kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS255-CF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
