Emerson LPS352-C technical specifications.
| Current - Output 1 | 70A |
| Efficiency | 75% |
| Height | 63.5mm |
| Lead Free | Lead Free |
| Length | 228.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 70A |
| Max Output Power | 350W |
| Max Power Dissipation | 350W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 70A |
| Output Power | 350W |
| Output Voltage | 5V |
| Package Quantity | 32 |
| Packaging | Bulk |
| Series | LPS350 (350W) |
| Voltage - Output 1 | 5V |
| Weight | 1.63kg |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson LPS352-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.