40W, 5V, 8A switching power supply featuring a single output and 40W maximum power dissipation. Offers 85V to 264V AC input voltage range, 70% efficiency, and operates between 0°C and 50°C. Chassis mountable with screw terminals, this lead-free and RoHS compliant component is approved by UL, CSA, CE, CB, EN, and NEMKO.
Emerson LPS42 technical specifications.
| Approvals | UL, CSA, CE, CB, EN, NEMKO |
| Current - Output 1 | 8A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Input Current | 1A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8A |
| Max Output Power | 55W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS40 (40W) |
| Voltage - Output 1 | 5V |
| Weight | 8.000001oz |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.