
AC/DC converter, 12V nominal output voltage, 3.3A maximum output current, and 55W maximum output power. Features a 70% efficiency rating and operates within an input voltage range of 85-264V AC. This chassis-mount power supply is UL, CSA, CE, CB, EN, and NEMKO approved, and is RoHS compliant. Dimensions are 127mm length, 76.2mm depth, and 3 inches width, with a maximum operating temperature of 50°C.
Emerson LPS43 technical specifications.
| Approvals | UL, CSA, CE, CB, EN, NEMKO |
| Current - Output 1 | 3.3A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Input Current | 1A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 55W |
| Max Power Dissipation | 40W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 55W |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS40 (40W) |
| Voltage - Output 1 | 12V |
| Weight | 8.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
