The Emerson LPS43-M is a 12V 4.5A power supply with a chassis mount configuration. It operates within a temperature range of 0°C to 50°C and has an efficiency of 70%. The power supply is available in bulk packaging with 80 units per package. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Emerson LPS43-M technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 55W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Power | 55W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LPS40-M (40W) |
| Voltage - Output 1 | 12V |
| Weight | 8.000001oz |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.