
55W AC/DC converter with a single 5V output, delivering up to 11A. This chassis-mount power supply operates from 90-264VAC input and features 85% efficiency. It is designed for a wide operating temperature range of 0°C to 50°C and holds multiple safety approvals including UL, CSA, CE, TUV, CB, and EN. The unit is lead-free and measures 101.6mm x 50.8mm x 33.02mm (Length x Depth x Height).
Emerson LPS52 technical specifications.
| Approvals | UL, CSA, CE, TUV, CB, EN |
| Current - Output 1 | 11A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 11A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Power | 55W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LPS50 (60W) |
| Voltage - Output 1 | 5V |
| Weight | 6.56oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
