
60W AC/DC converter with a 12V nominal output voltage and 5A maximum output current. Features a 90-264V AC input range, 127-300V DC input range, and 85% efficiency. Operating temperature range is 0°C to 50°C. Chassis mountable design with dimensions of 101.6mm length, 50.8mm depth, and 50.8mm height.
Sign in to ask questions about the Emerson LPS53 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson LPS53 technical specifications.
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | LPS50 (60W) |
| Voltage - Output 1 | 12V |
| Weight | 6.56oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS53 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
