
Open frame AC/DC power supply, delivering 60W maximum output power with a nominal output voltage of 12V and a maximum output current of 5A. Features a single output, adjustable voltage, and operates within a 90-264V AC input range. Approvals include UL, CE, and EN, with RoHS compliance. Dimensions are 101.6mm length, 50.8mm depth, and 1.3 inches height, with chassis mounting. Operating temperature range is 0°C to 50°C.
Sign in to ask questions about the Emerson LPS53-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson LPS53-M technical specifications.
| Approvals | UL, CE, EN |
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Length | 101.6mm |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Mount | Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS50-M |
| Voltage - Output 1 | 12V |
| Weight | 6.56oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS53-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.