
Single-output AC/DC power supply delivering 60W maximum output power with a nominal output voltage of 15V and a maximum output current of 4A. Features 90-264V AC input range, 127-300V DC input range, and 85% efficiency. Operates within a 0°C to 50°C temperature range. Chassis mountable with screw terminals, this RoHS compliant component offers 15V at 4A output.
Emerson LPS54-M technical specifications.
| Approvals | CE |
| Current - Output 1 | 4A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Length | 101.6mm |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 60W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 60W |
| Output Voltage | 15V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS50-M |
| Voltage - Output 1 | 15V |
| Weight | 6.56oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS54-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.