60W AC/DC converter with a 24V nominal output voltage and 2.5A maximum output current. Features a wide AC input voltage range of 90-264V and a DC input range of 127-300V. Operates efficiently at 85% with a maximum power dissipation of 60W. Designed for chassis mounting, this component offers a 24V output and operates within a temperature range of 0°C to 50°C.
Sign in to ask questions about the Emerson LPS55 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson LPS55 technical specifications.
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LPS50 (60W) |
| Voltage - Output 1 | 24V |
| Weight | 6.56oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS55 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.