
60W AC/DC power supply, single output, 24V at 2.5A. Features 90-264VAC input, 127-300VDC input, 85% efficiency, and a 50°C maximum operating temperature. Chassis mount design with screw terminals. RoHS compliant.
Sign in to ask questions about the Emerson LPS55-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson LPS55-M technical specifications.
| Approvals | CE |
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.3inch |
| Length | 101.6mm |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Power | 60W |
| Output Voltage | 24V |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPS50-M |
| Voltage - Output 1 | 24V |
| Weight | 6.56oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS55-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
