The Emerson LPS63-M is a 12V 5A power supply with a chassis mount. It operates within a temperature range of 0°C to 50°C and is compliant with RoHS regulations. The supply has a maximum output power of 60W and a maximum power dissipation of 60W. It is packaged in bulk and available in quantities of 56.
Emerson LPS63-M technical specifications.
| Current - Output 1 | 5A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.69inch |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LPS60-M (60W) |
| Voltage - Output 1 | 12V |
| Weight | 12.000001oz |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.