AC/DC converter delivering 15V nominal output voltage with a maximum output current of 6A and a maximum output power of 80W. This general-purpose power supply features a 60W maximum power dissipation and operates within an input voltage range of 85V to 264V AC. It boasts 70% efficiency and is designed for chassis mounting. Approvals include UL, CSA, VDE, CE, IEC, CB, EN, and NEMKO, with a lead-free construction. Operating temperature range is 0°C to 50°C.
Emerson LPS64 technical specifications.
| Approvals | UL, CSA, VDE, CE, IEC, CB, EN, NEMKO |
| Current - Output 1 | 4A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.65inch |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Input Current | 1.5A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 80W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 80W |
| Output Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | LPS60 (60W) |
| Voltage - Output 1 | 15V |
| Weight | 12.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPS64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.