
80W AC/DC converter featuring three outputs: 5V at 13A, 15V at 4A, and -15V at 1A. This chassis mount power supply operates from 90-264V AC input, delivering a total output power of 80W. With an efficiency of 82% and a maximum operating temperature of 50°C, it is RoHS compliant. Dimensions are 50.8mm length, 2 inches width, and 1.29 inches height.
Sign in to ask questions about the Emerson LPT103-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson LPT103-M technical specifications.
| Current - Output 1 | 13A |
| Current - Output 2 | 4A |
| Current - Output 3 | 1A |
| Depth | 101.6mm |
| Efficiency | 82% |
| Height | 1.29inch |
| Length | 50.8mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 18A |
| Output Power | 80W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT100-M (130W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.2kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT103-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
