Triple output AC to DC power supply delivering 5V at 4A, 12V at 2A, and -12V at 0.7A, with a total maximum output power of 40W. Features include a wide input voltage range of 85-264V AC, chassis mounting, and compliance with UL, CSA, VDE, CE, CB, EN, and NEMKO approvals. This 40W power supply operates between 0°C and 50°C, with a 70% efficiency and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Emerson LPT22 technical specifications.
| Approvals | UL, CSA, VDE, CE, CB, EN, NEMKO |
| Current - Output 1 | 300mA |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Lead Free | Contains Lead |
| Length | 127mm |
| Max Input Current | 1A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 40W |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Screw, Chassis |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT25 (25W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Compliant |