Triple-output AC/DC power supply delivering 5V, 12V, and -12V with maximum output currents of 4A, 0.5A, and 0.5A respectively. This 25W chassis-mount unit operates from 85-264V AC input, features 70% efficiency, and a temperature range of 0°C to 50°C. The power supply has a maximum output power of 40W and dimensions of 127mm x 76.2mm x 1.14inch.
Emerson LPT23 technical specifications.
| Current - Output 1 | 300mA |
| Current - Output 2 | 500mA |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Length | 127mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 40W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT25 (25W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT23 to view detailed technical specifications.
No datasheet is available for this part.