General purpose power supply, chassis mount, featuring three outputs with voltages of 5V, 15V, and -15V, and a maximum combined output current of 4A. This 40W power supply operates from 85V to 264V AC input, with a maximum input current of 1A and an efficiency of 70%. Approvals include UL, CSA, VDE, CE, CB, EN, and NEMKO. Dimensions are 127mm length, 76.2mm depth, and 29.2mm height, with a weight of 0.23kg. RoHS compliant.
Emerson LPT25 technical specifications.
| Approvals | UL, CSA, VDE, CE, CB, EN, NEMKO |
| Current - Output 1 | 300mA |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Length | 127mm |
| Max Input Current | 1A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 40W |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Current | 4A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LPT25 (25W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 0.23kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT25 to view detailed technical specifications.
No datasheet is available for this part.