Triple-output AC/DC power supply delivering 55W maximum output power. Features include 5V, 15V, and -15V nominal output voltages with corresponding maximum output currents of 4A, 2A, and 500mA respectively. Operates with an input voltage range of 85V to 264V AC and offers 70% efficiency. This chassis-mount component has dimensions of 127mm (length) x 76.2mm (depth) x 29mm (height) and is RoHS compliant. Approvals include UL, CSA, CE, CB, EN, and NEMKO.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE, CB, EN, NEMKO |
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Lead Free | Contains Lead |
| Length | 127mm |
| Max Input Current | 1A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 55W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 55W |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT40 (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 8.000001oz |
| Width | 3inch |
| RoHS | Compliant |