Triple-output AC/DC power supply delivering 55W maximum output power. Features include 5V/5A, 15V/2A, and -15V/0.5A outputs, with a maximum output current of 2A. This chassis-mount component operates from 0°C to 50°C and offers 70% efficiency. Dimensions are 127mm length, 76.2mm depth, and 3 inches width.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 4A |
| Current - Output 2 | 2A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.14inch |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Output Power | 55W |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Current | 5A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | LPT40-M (40W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 8.000001oz |
| Width | 3inch |
| RoHS | Not Compliant |