
50W, 3-output switching power supply with 5V/8A, 12V/3A, and -12V/0.5A outputs. Features 80% efficiency, 90-264VAC input, and a maximum output power of 50W. This chassis mount unit operates from 0°C to 50°C and is CE and RoHS compliant. Dimensions are 101.6mm (L) x 50.8mm (D) x 33.02mm (H).
Emerson LPT52-M technical specifications.
| Approvals | CE |
| Current - Output 1 | 8A |
| Current - Output 2 | 3A |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 101.6mm |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 50W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | -12V |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 55W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT50-M |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 7.2oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT52-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
