
AC/DC open frame power supply, medical grade, delivering 55W maximum output power. Features three outputs: 5V at 8A, 15V at 2.4A, and -15V at 500mA. Operates with AC input voltage from 90V to 264V and DC input from 127V to 300V, boasting 80% efficiency. Designed for chassis mounting, this power supply operates within a temperature range of 0°C to 50°C and is RoHS compliant.
Emerson LPT53-M technical specifications.
| Approvals | CE |
| Current - Output 1 | 8A |
| Current - Output 2 | 2.4A |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 101.6mm |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.4A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | -15V |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 55W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT50-M |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 7.2oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT53-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
