
Switching power supply delivering 55W maximum output power with three outputs: 5V at 8A, 24V at 1.5A, and 12V at 500mA. Features 80% efficiency and operates within a 90-264VAC input voltage range. This chassis mount component has dimensions of 101.6mm length, 50.8mm depth, and 50.8mm height, with a weight of 7.2oz. Compliant with CE and RoHS standards, it operates between 0°C and 50°C.
Emerson LPT54-M technical specifications.
| Approvals | CE |
| Current - Output 1 | 8A |
| Current - Output 2 | 1.5A |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 80% |
| Height | 1.3inch |
| Length | 101.6mm |
| Max Input Voltage (DC) | 300V |
| Min Input Voltage (DC) | 127V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Power | 55W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 55W |
| Output Voltage | 24V |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT50-M |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Weight | 7.2oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT54-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
