
60W AC/DC converter featuring three outputs: 3.3V at 5A, 5V at 2.5A, and 12V at 0.5A. This chassis-mount, screw-terminal power supply delivers a maximum output power of 60W and operates within a temperature range of 0°C to 50°C. The unit is lead-free, RoHS compliant, and offers 60% efficiency. Dimensions are 5 inches (length) x 3 inches (width) x 1.69 inches (height).
Emerson LPT61 technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 500mA |
| Depth | 76.2mm |
| Efficiency | 60% |
| Height | 1.69inch |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 56 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LPT60 (60W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 12V |
| Weight | 12.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.