
60W AC/DC converter with three outputs: 5V at 7A, 15V at 2.8A, and -15V at 700mA. Features a wide input voltage range of 85-264V AC and a maximum output power of 60W. This chassis-mount component operates between 0°C and 50°C and measures 127mm x 76.2mm x 1.69 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Emerson LPT63 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Emerson LPT63 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 2.8A |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 60% |
| Height | 1.69inch |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Current Rating | 1.5A |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.8A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 85V |
| Mount | Chassis Mount, Screw |
| Nominal Output Voltage | 15V |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 60W |
| Output Voltage | 5V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LPT60 (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 12.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT63 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.