
Triple-output AC/DC power supply delivering 60W maximum output power. Features include 5V/7A, 12V/3A, and -5V/700mA outputs. Operates from 85-264V AC input with 70% efficiency. Chassis mountable with screw terminals, this lead-free, RoHS compliant unit offers a wide operating temperature range of 0°C to 50°C. Dimensions are 127mm (length) x 76.2mm (depth) x 1.69 inches (height).
Emerson LPT64 technical specifications.
| Current - Output 1 | 7A |
| Current - Output 2 | 3A |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.69inch |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Current Rating | 1.5A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 56 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LPT60 (60W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Weight | 12.000001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT64 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.