
Triple-output AC/DC enclosed power supply, chassis mountable, delivering 60W maximum output power. Features include 5V/8A, 15V/2.4A, and -15V/0.7A outputs, with a total output current of 13A. Operating temperature range from 0°C to 50°C, 75% efficiency, and CE/CB approvals. Dimensions are 127mm (length) x 76.2mm (depth) x 1.29 inches (height).
Emerson LPT83 technical specifications.
| Approvals | CE, CB |
| Current - Output 1 | 8A |
| Current - Output 2 | 2.4A |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 75% |
| Height | 1.29inch |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.4A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Current | 13A |
| Output Power | 40W |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Series | LPT80 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Weight | 12.800001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson LPT83 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
