
Board mount DC/DC converter delivering 1.2V at 100A, with a maximum output power of 120W. Features include UVLO, OVP, OTP, and SCP protection, 2.25kV isolation, and 86% efficiency. Operates across a wide temperature range from -40°C to 85°C, with input voltage from 36V to 75V. Module package with through-hole mounting.
Emerson LQS100A48-1V2REJ technical specifications.
| Package/Case | Module |
| Current - Output 1 | 100A |
| Depth | 36.8mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OTP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 2.25kV |
| Length | 58.4mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100A |
| Max Power Dissipation | 120W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 100A |
| Output Power | 120W |
| Output Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LQS (200W) |
| Voltage - Output 1 | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Emerson LQS100A48-1V2REJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.