
The Emerson MP4-1A-1D-1E-4LE-JIB-00 is an 8-output power supply with a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and is mounted to a chassis. The supply provides four distinct output voltages: 2V, 60V, 12V, and 5V. It achieves an efficiency of 85%.
Emerson MP4-1A-1D-1E-4LE-JIB-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 8 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 2V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson MP4-1A-1D-1E-4LE-JIB-00 to view detailed technical specifications.
No datasheet is available for this part.