
MP CONFIGURABLE POWER SUPPLY
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 2.2V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 3.3V |
| Voltage - Output 4 | 5V |
| RoHS | Compliant |
