
The MP4-1B-1E-1L-1Q-NNL-01 is a 600W power supply with 7 outputs, operating between -40°C and 70°C. It has an efficiency of 85% and a maximum output current of 1A. The supply is chassis mountable and has outputs of 2.2V, 5V, 24V, and 15V. It can dissipate up to 600W of power.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 7 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 2.2V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 24V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |