
The Emerson MP4-1D-1E-1H-1H-4NQ-03 is a 600W power supply with six outputs, operating within a temperature range of -40°C to 70°C. It features an efficiency of 85% and a maximum output current of 2A. The supply is mounted to a chassis and provides 3.3V, 24V, 6V, and 15V outputs. It is part of the MP4 series, designed for general use.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 6 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 6V |
| Voltage - Output 4 | 15V |
| RoHS | Compliant |