The Emerson MP4-1D-1E-1L-1S-0M power supply is a 4-output device with a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and has an efficiency of 85%. The supply provides 3.3V, 60V, and 30V outputs and is designed for chassis mount applications.
Checking distributor stock and pricing after the page loads.
Emerson MP4-1D-1E-1L-1S-0M technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6.5A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 30V |
| RoHS | Compliant |