The Emerson MP4-1D-1E-1L-4LE-00 is a 5-output power supply with a maximum output power of 400W. It operates within a temperature range of -40°C to 70°C and is mounted to a chassis. The supply has multiple outputs, including 3.3V, 60V, 12V, and 5V. It is part of the MP4 series, which is designed for 600W applications.
Checking distributor stock and pricing after the page loads.
| Depth | 127mm |
| Efficiency | 85% |
| Length | 254mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Output Power | 400W |
| Series | MP4 (600W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 5V |
| RoHS | Compliant |