The Emerson MP4-1D-1E-1L-4LL-HUP-30 is an 8-output power supply with a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and features chassis mount capabilities. The supply provides 3.3V, 24V, and 12V outputs, with a maximum output current of 1A. It achieves an efficiency of 85%.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 8 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 24V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 12V |
| RoHS | Compliant |