
The MP4-1E-1E-1N-1N-1W-00 is a 5-output power supply with a maximum output current of 4A and a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and has an efficiency of 85%. The power supply is chassis mount and has five outputs with voltages of 5V, 60V, 15V, and 48V. It is part of the MP4 series, a line of 600W power supplies.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 48V |
| RoHS | Compliant |
