
The MP4-1E-1L-1N-1N-1Q-00 is a 600W power supply with five outputs, operating between -40°C and 70°C. It features an efficiency of 85% and a maximum output current of 8.5A. The supply is chassis mount and part of the MP4 series. It provides 5V, 60V, 15V, and 24V outputs.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 15V |
| Voltage - Output 4 | 24V |
| RoHS | Compliant |
