The Emerson MP4-1E-1L-1Q-1U-01 is a 600W 4-output power supply with outputs of 5V, 60V, and 36V. It operates with an efficiency of 85% and has a maximum operating temperature of 70°C. The power supply is designed for chassis mount and has a maximum output current of 5.8A. It is part of the MP4 series, which is designed for 600W power supplies.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Height | 2.5inch |
| Length | 10inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.8A |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 4 |
| Output Power | 600W |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 36V |
| Width | 5inch |
| RoHS | Compliant |