The Emerson MP4-1E-1L-1S-4LF-00 is a 5-output power supply with a maximum output power of 400W and a maximum power dissipation of 600W. It operates within a temperature range of -40°C to 70°C and has a high efficiency of 85%. The supply is designed for chassis mount applications and features five outputs with voltages of 5V, 60V, 12V, and 5.2V. It is part of the MP4 series, which is known for its 600W output capability.
Checking distributor stock and pricing after the page loads.
Emerson MP4-1E-1L-1S-4LF-00 technical specifications.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Power | 400W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 5 |
| Radiation Hardening | No |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | 5.2V |
| RoHS | Compliant |