The Emerson MP4-1E-1Q-00 is a dual-output power supply with an efficiency of 85%. It operates within a temperature range of -40°C to 70°C and can deliver up to 8.5A of output current. The supply has a maximum output power of 400W and a maximum power dissipation of 600W. It features two outputs, one at 5V and the other at 60V. The Emerson MP4-1E-1Q-00 is a chassis mount power supply designed for general use.
Checking distributor stock and pricing after the page loads.
| Efficiency | 85% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Output Power | 400W |
| Max Power Dissipation | 600W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Radiation Hardening | No |
| Series | MP4 (600W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 60V |
| RoHS | Compliant |